Bosch 2608900963 EXPERT C470 Sandpaper Sheets 180 Grit 50 pieces Velcro

MPN
2608900963
Brand
Bosch
EAN-13
4059952543017
Order Code
01-9890
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch offers the EXPERT C470 sandpaper sheets, ideal for grinding applications. Each sheet has a grit size of 180 and measures 280 mm by 230 mm, making them suitable for precise, fine surface preparation. This pack contains 50 sheets, making it a practical choice for extensive sanding tasks in woodworking or metalworking.
Type Abrasive sheet
Grit Size 180
Length 280mm
Width 230mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot