Bosch 2608900962 Expert C470 Sandpaper 150 Grit 280x230mm 50 Pack

MPN
2608900962
Brand
Bosch
EAN-13
4059952543000
Order Code
01-9889
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT C470 is a pack of 50 sandpaper sheets with a grit size of 150. Each sheet measures 280 mm by 230 mm and is designed for efficient sanding and grinding applications. These sandpaper sheets are typically used for smoothing surfaces and preparing materials for finishing, suitable for both professional and DIY projects.
Type Abrasive sheet
Grit Size 150
Length 280mm
Width 230mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot