Bosch 2608900961 EXPERTC470 Sandpaper 120Grit 280x230mm Hook and Loop 50 Pack

MPN
2608900961
Brand
Bosch
EAN-13
4059952542997
Order Code
01-9888
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT C470 2608900961 is a high-quality sandpaper sheet set designed for efficient grinding applications. With a grit size of 120 and dimensions of 280 mm x 230 mm, these sheets are ideal for smoothing and finishing surfaces. Perfect for professional and DIY projects, this pack includes 50 sheets to cater to extensive usage needs.
Type Sandpaper sheet
Grit Size 120
Width 230mm
Length 280mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Product Type Abrasive sheet
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot