Bosch 2608900960 EXPERT C470 Sandpaper 100 Grit 280x230mm 50pieces Hook and Loop

MPN
2608900960
Brand
Bosch
EAN-13
4059952542980
Order Code
01-9887
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch EXPERT C470 sandpaper sheets, model number 2608900960, offer durable and high-quality grinding performance. Each sheet measures 280 mm by 230 mm and has a grit size of 100, suitable for efficient material removal. Ideal for woodworking and metalworking, this pack contains 50 sheets, making it perfect for professional and industrial applications.
Type Sandpaper sheet
Grit Size 100
Width 230mm
Length 280mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Product Type Abrasive sheet
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot