Bosch 2608900959 EXPERTC470 Sandpaper 80Grit 280x230mm Hook and Loop 50 Pack

MPN
2608900959
Brand
Bosch
EAN-13
4059952542973
Order Code
01-9886
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch EXPERT C470 Sandpaper sheet has a grit size of 80, and each sheet measures 280 mm by 230 mm. This pack contains 50 high-quality sheets designed for efficient grinding and sanding. Typical applications include use with grinding discs in various sanding and surface preparation tasks.
Type Sandpaper sheet
Grit Size 80
Width 230mm
Length 280mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Product Type Abrasive sheet
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot