Bosch 2608900906 EXPERT C470 Sandpaper Roll 180 Grit Fast & Durable

MPN
2608900906
Brand
Bosch
EAN-13
4059952542447
Order Code
01-9877
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch provides the EXPERT C470 Sandpaper roll with a grit size of 180, suitable for various grinding applications. This unperforated sandpaper roll, model number 2608900906, is designed to deliver efficient performance in smoothing and finishing surfaces. It is an ideal choice for use with grinders in both professional and DIY environments.
Type Abrasive roll
Grit Size P180
Length 5m
Width 93mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot