Bosch 2608900904 EXPERT C470 Sandpaper Roll Grit 80 Faster Sanding

MPN
2608900904
Brand
Bosch
EAN-13
4059952542423
Order Code
01-9875
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 sandpaper roll, grit size 80, is a versatile grinding accessory designed for use with various grinder equipment. This unperforated roll is ideal for sanding and finishing wood, metal, and composite surfaces, ensuring a smooth finish. It is commonly used in workshops and for home improvement projects.
Type Abrasive roll
Grit Size P80
Length 5m
Width 93mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot