Bosch 2608900899 Expert C470 Sandpaper Roll Grit 120 Fast Velcro Fit

MPN
2608900899
Brand
Bosch
EAN-13
4059952542379
Order Code
01-9872
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT C470 is a sandpaper roll with a grit size of 120 for precise sanding tasks. It is unperforated and ideal for applications requiring smooth and even surface finishes. Suitable for use with grinding equipment, it provides excellent performance for various grinding and polishing jobs.
Type Abrasive roll
Grit Size P120
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot