Bosch 2608900880 Expert C470 Sander Paper Grit 100 133x80mm 10pieces Fast Velcro

MPN
2608900880
Brand
Bosch
EAN-13
4059952542188
Order Code
01-9855
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch EXPERT C470 is a sander paper designed for efficient grinding and smoothing tasks. It features a grit size of 100 and measures 133 mm by 80 mm, ensuring optimal coverage and performance. Typically used with compatible grinders, this product comes in a pack of 10, making it ideal for both DIY enthusiasts and professional tradespeople.
Type Sander paper
Grit Size 100
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot