Bosch 2608900877 EXPERT C470 Sander Paper Grit 40 133x80mm 10pieces Fast Velcro

MPN
2608900877
Brand
Bosch
EAN-13
4059952542157
Order Code
01-9852
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.29
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Expert C470 sander paper, with grit size 40, is designed for effective material removal and surface preparation. Measuring 133 mm x 80 mm and sold in packs of ten, it is ideal for sanding applications in woodworking and metalworking projects. The punched paper ensures compatibility with compatible sanders for dust extraction efficiency.
Type Sander paper
Grit Size 40
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot