Bosch 2608900866 EXPERT C470 Sander Paper 400 Grit 230x115mm 10pcs Hook and Loop

MPN
2608900866
Brand
Bosch
EAN-13
4059952542041
Order Code
01-9842
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' EXPERT C470 Sander Paper, with the product number 2608900866, features a grit size of 400, measuring 230 mm by 115 mm. The pack includes 10 pieces, punched for compatibility with various sanding tools. Ideal for fine grinding applications, this sander paper is designed to deliver a smooth finish on wood, metal, and painted surfaces.
Type Sander paper
Grit Size 400
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot