Bosch 2608900861 EXPERT C470 Sander Paper 60 Grit 230x115mm 10pieces

MPN
2608900861
Brand
Bosch
EAN-13
4059952541990
Order Code
01-9837
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

The Bosch EXPERT C470 sanding paper is designed for efficient grinding and sanding tasks. Each pack contains 10 pieces, featuring a grit size of 60, ideal for removing material quickly and preparing surfaces. This sanding paper, suitable for use with grinders, is punched and measures 230 mm in length by 115 mm in width.
Type Sander paper
Grit Size 60
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot