Bosch 2608900845 EXPERT C470 Sandpaper Grit 240 10pieces Fast Non-Clogging

MPN
2608900845
Brand
Bosch
EAN-13
4059952541839
Order Code
01-9821
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT C470 Sander paper, model 2608900845, features an unperforated design with a grit size of 240, ideal for fine sanding tasks. Measuring 230 mm by 93 mm, it is suitable for precision wood and metal grinding projects, ensuring smooth finishes. This pack contains 10 pieces, making it convenient for both DIY enthusiasts and professional users.
Type Sander paper
Grit Size 240
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot