Bosch 2608900833 Expert C470 Sander Paper Grit 40 Fast Velcro 10 pieces

MPN
2608900833
Brand
Bosch
EAN-13
4059952541716
Order Code
01-9810
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.81
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch offers the Expert C470 sander paper, designed for efficient grinding applications. This pack contains 10 punched sheets, each with a grit size of 40 and dimensions of 230 mm by 93 mm. Ideal for heavy-duty sanding tasks, it provides excellent durability and performance for both professional and DIY projects.
Type Sander paper
Grit Size 40
Width 93mm
Length 230mm
Center hole No
Compliance certificates CE
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot