Bosch 2608900831 Expert C470 Delta Grinder Blade Grit 400 5 pieces 93x93 mm

MPN
2608900831
Brand
Bosch
EAN-13
4059952541693
Order Code
01-9808
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.59
50+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Bosch EXPERT C470 is a high-quality grinding disc designed for Delta grinders, featuring a grit size of 400. Measuring 93 mm x 93 mm, this pack contains five pieces suitable for precise and efficient grinding applications. Ideal for achieving smooth surfaces, these blades are commonly used in woodworking and finishing tasks.
Type Delta grinder blade
Grit Size 400
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Number of dust extraction holes 6
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot