Bosch 2608900819 Expert C470 Sandpaper 240 Grit 150mm 5 pieces Velcro

MPN
2608900819
Brand
Bosch
EAN-13
4059952541570
Order Code
01-9797
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch EXPERT C470 router sandpaper, with a grit size of 240 and a diameter of 150 mm, is designed for precise and efficient material removal. It is compatible with routers and is ideal for detailed sanding applications. This pack contains five pieces, making it suitable for both professional and DIY use.
Type Router sandpaper
Grit Size 240
Center hole No
Diameter 150mm
Dim (Ø) 150mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot