Bosch 2608900768 Expert M480 Sander Disc 320 Grit Dust-Free 10 pieces

MPN
2608900768
Brand
Bosch
EAN-13
4059952541068
Order Code
01-9771
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT M480 mesh sanding disc, designed for effective grinding and surface smoothing. This unperforated disc, with a grit size of 320, measures 230 mm by 115 mm and is sold in packs of ten. Ideal for detailed sanding tasks, these discs ensure a consistent finish in woodworking and metalworking applications.
Type Sander mesh sanding disc
Grit Size 320
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot