Bosch 2608900766 EXPERT Mesh Sanding Disc 220 Grit 230x115mm 10pieces

MPN
2608900766
Brand
Bosch
EAN-13
4059952541044
Order Code
01-9769
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT M480 Sanding Disc, model 2608900766, is a high-quality mesh sanding disc. It comes in a grit size of 220 and measures 230 mm x 115 mm. Ideal for smooth and efficient sanding applications, the pack includes 10 unperforated discs suitable for various grinding tasks.
Type Sander mesh sanding disc
Grit Size 220
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot