Bosch 2608900764 EXPERTM480 Sanding Disc 150Grit with Hook and Loop 10 Pack

MPN
2608900764
Brand
Bosch
EAN-13
4059952541020
Order Code
01-9767
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £16.16 £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT M480 is a sander mesh sanding disc with a grit size of 150, measuring 230 mm x 115 mm. It is suitable for detailed sanding tasks, providing effective smoothing and shaping across various surfaces. This product is ideal for professionals seeking reliable grinding performance in woodwork and metalwork applications.
Type Sander mesh sanding disc
Grit Size 150
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot