Bosch 2608900763 Expert M480 Sander Disc Grit 120 230x115mm 10pieces Dust-Free

MPN
2608900763
Brand
Bosch
EAN-13
4059952541013
Order Code
01-9766
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT M480 is a sander mesh sanding disc designed for efficient grinding applications. It features a grit size of 120 and dimensions of 230 mm x 115 mm, making it suitable for smooth surface finishing. This pack includes 10 unperforated discs, ideal for precise and clean sanding tasks.
Type Sander mesh sanding disc
Grit Size 120
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot