Bosch 2608900751 Expert M480 Mesh Sanding Disc Grit 400 186x93mm 10 pieces

MPN
2608900751
Brand
Bosch
EAN-13
4059952540894
Order Code
01-9763
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £9.38
50+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 30/09/2026

Bosch EXPERT M480 is a sander mesh sanding disc designed for efficient grinding. This product is unperforated, with a grit size of 400 and dimensions of 186 mm x 93 mm. Ideal for achieving smooth surface finishes, it's suitable for various sanding applications.
Type Sander mesh sanding disc
Grit Size 400
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot