Bosch 2608900749 EXPERT M480 Sander Mesh Disc Grit 240 10pieces 4x Dust Control

MPN
2608900749
Brand
Bosch
EAN-13
4059952540870
Order Code
01-9761
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.36
10+ £9.71
50+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the EXPERT M480 sander mesh sanding disc, designed for efficient grinding and sanding applications. This unperforated disc, with a grit size of 240, measures 186 mm x 93 mm and comes in a pack of 10 pieces. Ideal for achieving smooth finishes on various surfaces, it enhances both performance and durability in sanding tasks.
Type Sander mesh sanding disc
Grit Size 240
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot