Bosch 2608900747 EXPERT M480 Sander Disc Unperforated 180 Grit 10pcs Hook n Loop

MPN
2608900747
Brand
Bosch
EAN-13
4059952540856
Order Code
01-9759
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch' EXPERT M480 mesh sanding disc features an unperforated design with a grit size of 180 and dimensions of 186 mm x 93 mm. It is ideal for grinding and polishing applications, providing efficient dust extraction and durability. This set includes 10 pieces, making it suitable for professional sanding and finishing tasks.
Type Sander mesh sanding disc
Grit Size 180
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot