Bosch 2608900745 Expert M480 Sander Mesh Disc 120 Grit 10pieces Dust-Free

MPN
2608900745
Brand
Bosch
EAN-13
4059952540832
Order Code
01-9757
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £9.44
10+ £8.86
50+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT M480 is a mesh sanding disc with a grit size of 120, designed for efficient and robust grinding tasks. Measuring 186 mm by 93 mm, this unperforated sander disc is suitable for various sanding and polishing applications. Sold in packs of ten, it is ideal for use with compatible sanding equipment to achieve smooth finishes on various surfaces.
Type Sander mesh sanding disc
Grit Size 120
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot