Bosch 2608900743 EXPERT M480 Sander Disc Grit 80 10pieces Superior Dust Control

MPN
2608900743
Brand
Bosch
EAN-13
4059952540818
Order Code
01-9755
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.83
10+ £9.24
50+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch EXPERT M480 is a set of ten unperforated sander mesh sanding discs with a grit size of 80. Each disc measures 186 mm by 93 mm and is designed for efficient sanding and grinding tasks. Ideal for use with grinders and sanding equipment, these discs are perfect for surface preparation and finishing work.
Type Sander mesh sanding disc
Grit Size 80
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot