Bosch 2608900739 EXPERT M480 Sander Mesh Sanding Disc 220 Grit 133x80mm 10pieces

MPN
2608900739
Brand
Bosch
EAN-13
4059952540771
Order Code
01-9751
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch EXPERT M480 Sander mesh sanding disc, with a grit size of 220, is designed for efficient and precise surface grinding. Measuring 133 mm by 80 mm, this unperforated sander disc is ideal for detailed finishing and polishing tasks. Supplied in packs of 10, it is suitable for use in woodworking, metalworking, and general DIY applications.
Type Sander mesh sanding disc
Grit Size 220
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot