Bosch 2608900738 EXPERT M480 Mesh Sanding Disc 180 Grit 10pieces Dust-Free

MPN
2608900738
Brand
Bosch
EAN-13
4059952540764
Order Code
01-9750
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT M480 is a set of unperforated sander mesh sanding discs with a grit size of 180, measuring 133 mm x 80 mm, and comes in a pack of 10 pieces. These discs are used for efficient sanding applications, providing a smooth finish on various surfaces. They are ideal for both professional and DIY projects where precision sanding is required.
Type Sander mesh sanding disc
Grit Size 180
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot