Bosch 2608900736 EXPERT M480 Sander Mesh Sanding Disc 120 Grit 10 pieces

MPN
2608900736
Brand
Bosch
EAN-13
4059952540740
Order Code
01-9748
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch presents the EXPERT M480 sander mesh sanding disc, model 2608900736, available in a set of 10 pieces. This grinding disc, with unperforated grit size 120, measures 133 mm by 80 mm and is designed for efficient surface preparation. Ideal for sanding and finishing applications, it provides a reliable solution for achieving smooth surfaces.
Type Sander mesh sanding disc
Grit Size 120
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot