Bosch 2608900728 EXPERT M480 Multi-purpose Sander Mesh Disc Grit 150 10pieces

MPN
2608900728
Brand
Bosch
EAN-13
4059952540665
Order Code
01-9741
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.34
10+ £11.60
50+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the EXPERT M480, a multi-purpose sander mesh sanding disc, with a grit size of 150. Measuring 150 mm x 100 mm, this unperforated grinding disc is ideal for a wide range of sanding applications. Sold in packages of ten, it is perfect for detailed and general purpose smoothing tasks across various materials.
Type Multi-purpose sander mesh sanding disc
Grit Size 150
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot