Bosch 2608900727 Expert M480 Mesh Sanding Disc 120 Grit 150x100mm 10pieces

MPN
2608900727
Brand
Bosch
EAN-13
4059952540658
Order Code
01-9740
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch EXPERT M480 is a multi-purpose sander mesh sanding disc designed for versatile sanding applications. It is unperforated with a grit size of 120, measuring 150 mm x 100 mm, and is available in packs of 10 pieces. Ideal for grinding and smoothing surfaces, this disc is an essential addition to any grinder accessory collection.
Type Multi-purpose sander mesh sanding disc
Grit Size 120
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot