Bosch 2608900723 Expert M480 Delta Sanding Discs Grit 320 93x93mm 5pieces

MPN
2608900723
Brand
Bosch
EAN-13
4059952540610
Order Code
01-9736
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 09/10/2026

The Bosch EXPERT M480 Delta grinder mesh sanding disc is designed for precision sanding and surface finishing. This unperforated grinding disc, with a fine grit size of 320, measures 93 mm by 93 mm. It is ideal for use with Delta grinders in applications requiring detailed and smooth sanding.
Type Delta grinder mesh sanding disc
Grit Size 320
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot