Bosch 2608900722 Expert M480 Grinder Mesh Disc 93x93mm Grit 240 5 pieces

MPN
2608900722
Brand
Bosch
EAN-13
4059952540603
Order Code
01-9735
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch provides the EXPERT M480 Delta grinder mesh sanding disc, suitable for precision sanding tasks. This unperforated disc has a grit size of 240 and dimensions of 93 mm x 93 mm. It is ideal for fine finishing work on various surfaces and comes in a pack of five.
Type Delta grinder mesh sanding disc
Grit Size 240
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot