Bosch 2608900720 Expert M480 Delta Mesh Sanding Disc Grit 180 5pieces Velcro

MPN
2608900720
Brand
Bosch
EAN-13
4059952540580
Order Code
01-9733
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch offers the EXPERT M480 Delta grinder mesh sanding disc, unperforated with a grit size of 180. It has dimensions of 93 mm by 93 mm and comes in a set of five pieces, designed for efficient sanding applications. Suitable for use with Delta grinders, these discs are ideal for fine surface finishing and precision grinding tasks.
Type Delta grinder mesh sanding disc
Grit Size 180
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot