Bosch 2608900718 Expert M480 Delta Disc 120 Grit 93x93mm 5pieces Dust-Free

MPN
2608900718
Brand
Bosch
EAN-13
4059952540566
Order Code
01-9732
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch EXPERT M480 Delta grinder mesh sanding disc, model 2608900718, is an unperforated grinding disc with a grit size of 120. Measuring 93 mm x 93 mm, it is suitable for precision sanding tasks. Typically used for detailed work on wood or metal surfaces, the package includes five pieces.
Type Delta grinder mesh sanding disc
Grit Size 120
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot