Bosch 2608900697 EXPERT M480 Mesh Sanding Disc Grit 400 Ø150mm 5pieces

MPN
2608900697
Brand
Bosch
EAN-13
4059952540351
Order Code
01-9726
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch EXPERT M480 is an unperforated router mesh sanding disc with a grit size of 400. With a diameter of 150 mm, this pack includes five discs designed for precision finishing and smooth sanding tasks. It is typically used for fine grinding applications on wood, paint, and plastics.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 400
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot