Bosch 2608900694 EXPERT M480 Router Mesh Sanding Disc 5 pieces Ø150mm Grit 220

MPN
2608900694
Brand
Bosch
EAN-13
4059952540320
Order Code
01-9723
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT M480 Router mesh sanding disc offers precision sanding with a fine grit size of 220. This unperforated grinding disc, measuring 150 mm in diameter, is ideal for smooth finishing tasks in woodworking applications. The pack includes five pieces, ensuring efficiency and versatility for various sanding projects.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 220
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot