Bosch 2608900692 EXPERT M480 Sanding Disc Mesh 150mm 5pieces Grit 150 Dust-Free

MPN
2608900692
Brand
Bosch
EAN-13
4059952540306
Order Code
01-9721
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch manufactures the EXPERT M480 Router mesh sanding disc, known for its unperforated design and grit size 150. This set includes five 150 mm diameter discs ideal for precise, high-quality sanding tasks. Typical applications involve use with grinders for smooth surface finishing and material shaping.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 150
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot