Bosch 2608900689 EXPERT M480 Sanding Discs 80 Grit 150mm 5pk Dust-Free

MPN
2608900689
Brand
Bosch
EAN-13
4059952540276
Order Code
01-9718
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch manufactures the EXPERT M480 router mesh sanding disc, designed for efficient grinding and sanding tasks. This unperforated disc has a grit size of 80, with a diameter of 150 mm, ideal for smooth finishing in woodworking and other material preparations. The set includes five pieces, serving as versatile grinder accessories for precise surface work.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 80
Proper use Sanding
Rack size 483 mm (19")
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot