Bosch 2608900686 EXPERT M480 Mesh Sanding Disc 125mm Grit 240 50 pieces

MPN
2608900686
Brand
Bosch
EAN-13
4059952540245
Order Code
01-9717
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT M480 router mesh sanding disc, featuring a grit size of 240 and a diameter of 125 mm. Designed for high-quality grinding applications, it comes in a package of 50 unperforated discs. Ideal for professional use, these discs fit standard grinders for smooth and efficient surface finishing tasks.
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 50
Brand compatibility Universal
Grit 240
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot