Bosch 2608900677 Expert M480 Router Mesh Sanding Disc 125mm Grit 240 5pieces

MPN
2608900677
Brand
Bosch
EAN-13
4059952540153
Order Code
01-9714
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch EXPERT M480 Router Mesh Sanding Disc, with grit size 240 and a diameter of 125 mm, is designed for efficient sanding tasks. Sold in packs of five, these unperforated grinding discs are suitable for precise and smooth finishes on various surfaces. Ideal for use with grinding equipment, they are an essential accessory for both professional and DIY applications.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 240
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot