Bosch 2608900663 EXPERT Diamond Disc 230mm Cuts Stone Concrete Brick

MPN
2608900663
Brand
Bosch
EAN-13
4059952539980
Order Code
01-9705
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608900663 is an Expert MultiMaterial diamond cutting disc designed for precision cutting of stone, concrete, and brick. It features a 230 mm diameter and a 22.23 mm bore diameter, making it suitable for robust applications. This high-quality disc is ideal for professional construction and renovation tasks requiring clean and efficient cuts.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Blade Diameter 23cm
Blade Material Polycrystalline diamond (PCD)
Dim (Ø) 230mm
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max) 5500 RPM
Suitable for materials Concrete, Stone
Thickness 2.4mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot