Bosch 2608900660 Expert Diamond Cutting Disc 125mm for Multi-Material Use

MPN
2608900660
Brand
Bosch
EAN-13
4059952539959
Order Code
01-9703
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.18 £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch 2608900660 is an EXPERT MultiMaterial diamond cutting disc measuring 125 mm in diameter with a 22.23 mm bore. This robust disc is designed for cutting stone, concrete, and brick, making it ideal for a variety of construction and DIY applications. Its premium diamond composition ensures precise and efficient cuts across tough materials.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Blade Diameter 12.5cm
Cutting Width 2.2mm
Dim (Ø) 125mm
Factory colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot