Bosch 2608900654 EXPERT Cutting Disc 115mm HardCeramic Precise 1 piece

MPN
2608900654
Brand
Bosch
EAN-13
4059952539898
Order Code
01-9700
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.25 £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch offers the EXPERT HardCeramic diamond cutting disc, designed for precise and efficient cutting. This 115 mm diameter disc features a bore diameter of 22.23 mm, ideal for materials like stone, concrete, brick, and tiles. The diamond cutter disc is engineered for professional use, providing durability and high performance in demanding applications.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Blade Diameter 11.5cm
Cutting Width 1.4mm
Dim (Ø) 115mm
Factory colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Hard ceramic
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot