Bosch 2608900653 EXPERT HardCeramic Diamond Cutting Disc 85mm 1piece

MPN
2608900653
Brand
Bosch
EAN-13
4059952539881
Order Code
01-9699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch 2608900653 EXPERT HardCeramic is a diamond cutting disc designed for precision cutting. It has a diameter of 85 mm and a bore diameter of 22.23 mm, suitable for cutting materials like stone, concrete, brick, and tiles. This durable cutting disc is ideal for construction and renovation tasks where hard materials need to be efficiently cut.
Type Diamond cutting disc
Diameter 85mm
Bore Size 22.23mm
Abrasive Material Diamond
Bore Diameter 2.22cm
Center hole Yes
Dim (Ø) 85mm
Product colour Blue, Grey
Quantity per pack 1 pc(s)
Shape Round
Suitable for materials Tile, Stone
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot