Bosch 2608900651 EXPERT Concrete Diamond Pot 125mm 3x Faster Grinding

MPN
2608900651
Brand
Bosch
EAN-13
4059952539867
Order Code
01-9697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch offers the EXPERT Concrete diamond pot, which is designed for robust and efficient cutting of concrete. The product measures 125 mm in diameter and has a bore size of 22.23 mm, with a segment height of 4.5 mm, making it ideal for professional and heavy-duty applications. It is typically used in construction and renovation projects for its high precision and durability.
Type Diamond
Diameter 125mm
Bore Size 22.23mm
Bore Diameter 2.22cm
Center hole No
Product colour Blue
Quantity per pack 1 pc(s)
Shape Round
Suitable for materials Concrete

Reviews

Be the first to submit a review

Trustpilot