Bosch 2608900586 EXPERT Mult Construction Hex Drill Bit Set 5-Piece

MPN
2608900586
Brand
Bosch
EAN-13
4059952538792
Order Code
01-9658
Country of Origin
China
View Full Product Range (8)

Discontinued


Bosch offers the EXPERT MultiConstruction HEX-9, a 5-piece multi-purpose drill bit set with hex shanks. The set includes drill bits sized at 5.5 mm, 6 mm, 7 mm, and 8 mm, designed for versatile use in various materials. Ideal for both professional and DIY applications, this set ensures efficient drilling through concrete, wood, and metal surfaces.
Type Masonry drill bit
Number of Pieces 5 pc(s)
Proper use Drill
Rotating direction Right hand rotation
Shank Diameter 6mm
Suitable for materials Concrete, Plastic, Soft tile, Softwood, Steel
Tool Holder Hex shank

Trustpilot