Bosch 2608900585 EXPERT Mult Construction Drill Bit Set 5-piece Precise Drilling

MPN
2608900585
Brand
Bosch
EAN-13
4059952538785
Order Code
01-9657
Country of Origin
China
View Full Product Range (8)

Discontinued


Bosch EXPERT MultiConstruction HEX-9 is a universal multi-purpose drill bit set designed for versatile applications. It includes 5 pieces with hex shank sizes of 4 mm, 5 mm, 6 mm, and 8 mm, ideal for drilling into various materials. The set is commonly used for both DIY and professional construction tasks.
Type Drill bit set
Number of Pieces 5 pc(s)
Package depth 15mm
Package height 135mm
Package width 73mm
Proper use Drill
Shank Diameter 6mm
Shank shape Hex shank
Suitable for materials Concrete, Plastic, Soft tile, Softwood, Steel
Tool Holder Hex shank

Trustpilot