Bosch 2608900564 Expert Fiber Plaster Jigsaw Blade 3 pieces Cuts Hard Materials

MPN
2608900564
Brand
Bosch
EAN-13
4059952537887
Order Code
01-9639
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Bosch offers the EXPERT 'Fiber Plaster' T 341 HM jigsaw blade, designed for efficient cutting of fibre plaster materials. This high-quality saw blade, available in a convenient pack of three pieces, provides durability and precision. Ideal for construction and renovation projects, it ensures clean and accurate cuts in demanding applications.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing 4.3mm
Cutting thickness (max) 8cm
Material (details) Carbide
Material Suitability Fibreglass
Number of cogs 4.3
Number of Teeth Per Inch (TPI) 6
Overall Length 13.2cm
Package Type Blister
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 132mm
Suitable for materials Aerated concrete, Fibreboard
Tooth Pitch 4.3

Reviews

Be the first to submit a review

Trustpilot