Bosch Saw Blades Jigsaw blade 607591

Bosch Brand: Bosch
The Bosch jigsaw blades are high-quality cutting tools designed for precision and durability in various cutting applications.
Description Image Product Buy Pricing (Ex VAT) Blade edge material Cutting thickness (max) Overall Length Saw blade length Suitable for materials Type Blade Material Blade tooth spacing Material (details) Material Suitability Number of cogs Number of Teeth Per Inch (TPI) Package Type Product colour Product Type Quantity per pack Tooth Pitch
Bosch 2608900563 EXPERT Jigsaw Blades 3 pieces Durable Carbide Teeth
Bosch 2608900563 EXPERT Jigsaw Blades 3 pieces Durable Carbide Teeth
Standard range
Order code: 01-9638
MPN: 2608900563

Despatched within 4 working days - 64 in stock
1+ £24.69
Price per unit Ex VAT
Tungsten Carbide Tipped (TCT) 10cm 100mm Cement-bonded fibre board, Glass fibre reinforced plastic, Plasterboard Jigsaw blade Carbide 4.3mm Carbide Fibreglass 4.3 6 Blister Stainless steel Jigsaw blade 3 pc(s) 4.3
Bosch 2608900564 Expert Fiber Plaster Jigsaw Blade 3 pieces Cuts Hard Materials
Bosch 2608900564 Expert Fiber Plaster Jigsaw Blade 3 pieces Cuts Hard Materials
Standard range
Order code: 01-9639
MPN: 2608900564

Despatched within 4 working days - 32 in stock
1+ £25.71
Price per unit Ex VAT
8cm 13.2cm 132mm Aerated concrete, Fibreboard Jigsaw blade Carbide 4.3mm Carbide Fibreglass 4.3 6 Blister Stainless steel Jigsaw blade 3 pc(s) 4.3

Trustpilot