Bosch 2608900562 Expert Jigsaw Blade Cuts Stainless Steel 3 pieces

MPN
2608900562
Brand
Bosch
EAN-13
4059952537863
Order Code
01-9637
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Bosch 2608900562 EXPERT 'Stainless Steel' jigsaw blade set includes three durable blades designed for cutting stainless steel. These blades are known for their precision and longevity, ideal for professional metalworking applications. Manufactured by Bosch, the T 118 EHM jigsaw blades provide high performance in challenging cutting tasks.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Cutting thickness (max) 5mm
Material (details) Carbide
Material Suitability Steel
Number of cogs 1.4
Number of Teeth Per Inch (TPI) 18
Overall Length 8.3cm
Package Type Blister
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 83mm
Suitable for materials Stainless steel sheet (thin)
Tooth Pitch 1.4

Reviews

Be the first to submit a review

Trustpilot